Phoenix Contact Straight Wave Soldering Mount PCB Header, 24 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 610-134
- Mfr. Part No.:
- 1874221
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,372.74
(exc. GST)
$1,510.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,372.74 | $27.455 |
*price indicative
- RS Stock No.:
- 610-134
- Mfr. Part No.:
- 1874221
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 24 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 24 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed for seamless integration into modern electronic systems, providing reliable connectivity solutions in compact forms. Crafted with precision, the header facilitates essential connections in automation and industrial applications. With its sturdy construction and exceptional electrical characteristics, it supports efficient performance under various conditions. Its versatile design allows for wave soldering and THR soldering, ensuring compatibility with a broad range of PCB designs.
Manufactured to meet rigorous international safety standards
Compatible with automatic soldering processes for increased efficiency
Offers excellent resistance against environmental stressors
- RS Stock No. 0567258
- Mfr. Part No. 1787496
1 Pack of 50
$1,256.10
- RS Stock No. 0608223
- Mfr. Part No. 1787302
1 Pack of 50
$1,108.17
- RS Stock No. 0566202
- Mfr. Part No. 1874124
1 Pack of 50
$537.74
- RS Stock No. 0609789
- Mfr. Part No. 1874823
1 Pack of 50
$890.83
Related links
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded












