Phoenix Contact Straight Wave Soldering Mount PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 610-120
- Mfr. Part No.:
- 1955992
- Brand:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
$371.88
(exc. GST)
$409.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 04 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $371.88 | $2.656 |
*price indicative
- RS Stock No.:
- 610-120
- Mfr. Part No.:
- 1955992
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Housing Material | LCP | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON MSTB 2.5 | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Housing Material LCP | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON MSTB 2.5 | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60068-2-82/JEDEC JESD 201, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, UL 94 V0, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV 2 Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCVA Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact CCV Series Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
