Phoenix Contact Straight Wave Soldering Mount PCB Header, 18 Contact(s), 3.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 609-789
- Mfr. Part No.:
- 1874823
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$890.83
(exc. GST)
$979.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $890.83 | $17.817 |
*price indicative
- RS Stock No.:
- 609-789
- Mfr. Part No.:
- 1874823
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Housing Material | LCP | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON DFMC 1 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 3.5mm | ||
Housing Material LCP | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON DFMC 1 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is designed for seamless integration into modern electronic systems. Its robust construction and thoughtful design cater to a wide array of applications, ensuring reliability and efficiency. This PCB header features multiple rows and positions, making it an ideal choice for space-restricted environments without compromising on performance. With THR soldering capabilities, it facilitates easy mounting and enhances assembly flexibility, providing manufacturers with the versatility they need for complex projects.
Available in high packing units for enhanced supply efficiency
Ensures robust mechanical and thermal endurance during operation
Compatible with various plug in systems enhancing versatility
- RS Stock No. 0608221
- Mfr. Part No. 1787276
1 Pack of 50
$831.74
- RS Stock No. 0610236
- Mfr. Part No. 1787467
1 Pack of 50
$1,076.73
- RS Stock No. 0566202
- Mfr. Part No. 1874124
1 Pack of 50
$537.74
- RS Stock No. 0567258
- Mfr. Part No. 1787496
1 Pack of 50
$1,256.10
Related links
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded












