Phoenix Contact Straight Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 50 units)*

$177.29

(exc. GST)

$195.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$177.29$3.546

*price indicative

RS Stock No.:
609-283
Mfr. Part No.:
1955866
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

12A

Number of Contacts

3

Housing Material

LCP

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Tail Pin Length

2.6mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is part of the CCVA series, designed for seamless integration into your electronic applications. Featuring a robust construction with a nominal cross-section of 2.5 mm² and a striking black finish, this component facilitates reliable connectivity for your devices. Engineered to endure substantial electrical demands, it supports a nominal current of up to 12 A and a rated voltage of 320 V. The design incorporates a THR soldering method, allowing for efficient assembly within automated processes.

Offers consistent stability for plug in connections

Compliant with WEEE and RoHS directives for eco friendliness

Accommodates a temperature range that supports diverse environments

Passes rigorous mechanical and electrical testing ensuring reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy