Phoenix Contact Straight Wave Soldering Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 609-284
- Mfr. Part No.:
- 1956043
- Brand:
- Phoenix Contact
Subtotal (1 pack of 140 units)*
$610.15
(exc. GST)
$671.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $610.15 | $4.358 |
*price indicative
- RS Stock No.:
- 609-284
- Mfr. Part No.:
- 1956043
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Housing Material | LCP | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5.08mm | ||
Current 12A | ||
Housing Material LCP | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is part of the COMBICON Connectors M product line and is suitable for through-hole reflow. The mounting type supports both THR soldering and wave soldering. It features a linear pinning layout, with contacts made of copper alloy. The surface is tin-plated, and the insulating material used is LCP.
Designed for integration into the SMT soldering process
Vertical connection enables multi row arrangement on the PCB
Related links
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 5.08 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Vertical Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
