Phoenix Contact MC 0 Series Straight SMT Mount PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 638-337
- Mfr. Part No.:
- 1821711
- Brand:
- Phoenix Contact
Subtotal (1 pack of 465 units)*
$1,331.98
(exc. GST)
$1,465.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,331.98 | $2.864 |
*price indicative
- RS Stock No.:
- 638-337
- Mfr. Part No.:
- 1821711
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC 0 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 4 | |
| Housing Material | LCP | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | SMT Mount | |
| Connector System | COMBICON FMC 0.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus VDE reportIEC 60512-1-1IEC 60512-1-2IEC 60068-2-70IEC 60512-13-5IEC 60512-15-1IEC 60512-5-1IEC 60512-3-1IEC 60664-1DIN 50018 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC 0 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 4 | ||
Housing Material LCP | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type SMT Mount | ||
Connector System COMBICON FMC 0.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Standards/Approvals cULus VDE reportIEC 60512-1-1IEC 60512-1-2IEC 60068-2-70IEC 60512-13-5IEC 60512-15-1IEC 60512-5-1IEC 60512-3-1IEC 60664-1DIN 50018 | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact MC 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MC 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact MC 0 Series 0° Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC 0 Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMCV 0 Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
