Phoenix Contact MC 0 Series Straight Wave Soldering Mount PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$107.89

(exc. GST)

$118.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$107.89$2.158

*price indicative

RS Stock No.:
497-103
Mfr. Part No.:
1827485
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MC 0

Product Type

PCB Header

Current

4A

Pitch

2.5mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON FK MC 0

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

3.8mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers have a nominal cross-section of 0.5 mm² and come in an orange colour. They support a nominal current of 4 A and a rated voltage of 160 V (III/2). The contact surface is made of tin (Sn), with a pin-type connection. These headers feature 2 potentials, 1 row, and 2 positions, providing a total of 2 connections. They belong to the MC 0.5/-G product range and have a pitch of 2.5 mm. The mounting method is wave soldering.

Cu alloy contacts

Tin plated contacts

PA insulating material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy