Phoenix Contact DMC 0 Series Straight Wave Soldering Mount PCB Header, 4 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 638-442
- Mfr. Part No.:
- 1844727
- Brand:
- Phoenix Contact
Subtotal (1 pack of 300 units)*
$711.57
(exc. GST)
$782.73
(inc. GST)
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $711.57 | $2.372 |
*price indicative
- RS Stock No.:
- 638-442
- Mfr. Part No.:
- 1844727
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | DMC 0 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 6A | |
| Number of Contacts | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 0.5 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, DIN 50018:2013-05, IEC 60068-2-70:1995-12, IEC 60286-3, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series DMC 0 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 6A | ||
Number of Contacts 4 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 0.5 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, DIN 50018:2013-05, IEC 60068-2-70:1995-12, IEC 60286-3, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, UL 94 V0, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact DMC 0 Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC 0 Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC 0 Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC 0 Series Straight Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch, Shrouded
- Phoenix Contact DMC 0 Series Straight Surface PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 2.54 mm Pitch Shrouded
