Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip, 7 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 610-154
- Mfr. Part No.:
- 1933231
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$176.23
(exc. GST)
$193.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $176.23 | $1.762 |
*price indicative
- RS Stock No.:
- 610-154
- Mfr. Part No.:
- 1933231
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Pin Strip | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PST 1.3 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Pin Strip | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PST 1.3 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Pin Strip Connector is engineered to meet the highest standards of electrical connectivity while ensuring durability and efficiency in various applications. Designed for use in connection technology, this component is characterised by its high-temperature resistant plastic that allows for compatibility with both wave and reflow soldering processes. Its compact and robust pin layout accommodates a nominal cross section of 1.5 mm² while offering reliable performance under demanding conditions. With a rated nominal current of 12 A and a voltage rating of 320 V (III/2), this pin strip connector is the ideal choice for secure and efficient connections in control cabinets and automation technology.
Free of whiskers according to IEC specifications, promoting long-term reliability
Flexible mounting options adapt to various application needs
Superior contact resistance values ensure consistent electrical performance
Lightweight structure facilitates easier handling during assembly
Crafted for use within automation and control technology, catering to diverse industrial applications
Related links
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 2.5 mm Pitch Shrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Unshrouded
