Phoenix Contact Straight Wave Soldering Mount PCB Header, 2 Contact(s), 7.62 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 607-110
- Mfr. Part No.:
- 1829154
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$379.53
(exc. GST)
$417.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $379.53 | $7.591 |
*price indicative
- RS Stock No.:
- 607-110
- Mfr. Part No.:
- 1829154
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 7.62mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 7.62mm | |
| Contact Gender | Male | |
| Tail Pin Length | 3.9mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 3.9mm | |
| Standards/Approvals | No | |
| Voltage | 63V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 7.62mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 7.62mm | ||
Contact Gender Male | ||
Tail Pin Length 3.9mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 3.9mm | ||
Standards/Approvals No | ||
Voltage 63V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Header is an exemplary showcase of versatility and reliability within the COMBICON product line. Engineered for demanding applications, it features a nominal cross-section of 2.5 mm² and is constructed from high-quality materials that comply with strict environmental standards. The innovative design accommodates a nominal current of 12 A with a rated voltage of 630 V, making it an ideal choice for various industrial automation systems. With its threaded flange mounting method and wave soldering capability, the connector ensures a secure and stable assembly.
Complies with WEEE and RoHS directives promoting environmental sustainability
Supports varied voltage and current specifications for enhanced versatility
Allows for streamlined PCB assembly with wave soldering compatibility
Provides high quality contact material for improved electrical conductivity
- RS Stock No. 0638764
- Mfr. Part No. 1766602
1 Pack of 50
$367.17
- RS Stock No. 0607153
- Mfr. Part No. 1766615
1 Pack of 50
$398.92
- RS Stock No. 0607109
- Mfr. Part No. 1828676
1 Pack of 50
$239.66
- RS Stock No. 0638713
- Mfr. Part No. 1828951
1 Pack of 50
$732.31
Related links
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Unshrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTB Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact GMSTBV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded
- Phoenix Contact PCV Series Straight Wave Soldering Mount PCB Header 7.62 mm Pitch Shrouded












