Phoenix Contact 5-THR WH R44, 5/ 7-HV-2, PTSM 0 Series Straight Wave Soldering Mount PCB Header, 7 Contact(s), 2.5 mm

Subtotal (1 pack of 330 units)*

$1,056.32

(exc. GST)

$1,161.95

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,056.32$3.201

*price indicative

RS Stock No.:
658-645
Mfr. Part No.:
1815316
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

5-THR WH R44, 5/ 7-HV-2, PTSM 0

Product Type

PCB Header

Pitch

2.5mm

Current

6A

Number of Contacts

7

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON PTSM

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.5mm

Minimum Operating Temperature

-40°C

Contact Gender

Male

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Standards/Approvals

cULus Recognised, DIN EN 61340-5-1, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, ISO 6988, REACH, RoHS, UL

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is designed to provide reliable and efficient connectivity in a compact form, enhancing the functionality of your electronic applications. Featuring a nominal cross-section of 0.5 mm², it ensures optimal performance with a nominal current of 6 A and a rated voltage of 160 V. The product's signal white colour offers aesthetic coherence while maintaining high visibility on the PCB. Its through-hole reflow compatibility alongside the straightforward linear pin layout supports automated mounting processes, making it ideal for high-volume production.

Certified for compliance with WEEE and RoHS standards, confirming its eco-friendly credentials

Optimised for wave soldering, contributing to efficient manufacturing cycles

Backed by rigorous mechanical and electrical testing to ensure reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy