Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip, 9 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 638-196
- Mfr. Part No.:
- 1933257
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$225.04
(exc. GST)
$247.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $225.04 | $2.25 |
*price indicative
- RS Stock No.:
- 638-196
- Mfr. Part No.:
- 1933257
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Pin Strip | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | COMBICON PST 1.3 | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Mating Pin Length | 3.5mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Pin Strip | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System COMBICON PST 1.3 | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE report | ||
Mating Pin Length 3.5mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Pin strip is engineered for precision in electrical connectivity, ensuring robust performance in various applications. Its intrinsic design includes nine positions with a pitch of 5 mm, allowing for a streamlined connection interface while maintaining compactness. Crafted from highly temperature-resistant plastic, this product is not only suitable for both wave and reflow soldering processes but also guarantees superior durability under demanding conditions. The colour-coded housing promotes easy identification, while its compatibility with the COMBICON PST 1,3 plug-in system ensures versatile integration with existing setups.
High nominal current rating enables effective power distribution
Black colour coding aids in quick identification within complex setups
Compact dimensions optimise space utilisation in electrical systems
Tested under rigorous conditions to ensure consistency and durability
Related links
- Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Header 5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact Wave Soldering Mount PCB Header 3.81 mm Pitch Unshrouded
