Phoenix Contact PST Series Straight Wave Soldering Mount PCB Pin Strip, 11 Contact(s), 5 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 554-912
- Mfr. Part No.:
- 1933273
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$252.77
(exc. GST)
$278.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $252.77 | $2.528 |
*price indicative
- RS Stock No.:
- 554-912
- Mfr. Part No.:
- 1933273
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Pin Strip | |
| Series | PST | |
| Pitch | 5mm | |
| Current | 12A | |
| Number of Contacts | 11 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON PST 1.3 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Pin Strip | ||
Series PST | ||
Pitch 5mm | ||
Current 12A | ||
Number of Contacts 11 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON PST 1.3 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PST 1.3/11-5.0 is a robust pin strip connector designed for seamless integration in various electronic applications. Crafted from highly temperature-resistant plastic, this connector is suitable for wave and reflow soldering processes, ensuring reliable performance in demanding environments. With a single row of 11 positions set at a pitch of 5 mm, this pin strip optimises layout space while maintaining excellent electrical connectivity. The component's black design offers an aesthetic advantage, and its tin-plated contact surfaces enhance conductivity, making it ideal for applications where performance and efficiency are key. Designed for user convenience, the connector is compliant with WEEE and RoHS standards, assuring compatibility with global market requirements. Overall, the PST 1.3/11-5.0 combines functionality with compliance, making it an essential choice for modern electrical connections.
Optimised pin geometry supports all COMBICON pin strip connectors
Moisture-sensitive level of MSL 1 ensures reliability in variable humidity environments
Black insulating material complements design aesthetics while offering robust protection
Linear pinning layout streamlines assembly and enhances interconnect reliability
Durable construction ensures longevity in rigorous applications
Meets multiple international standards, ensuring wide-ranging compatibility
Designed to withstand thermal stress with a classification temperature of 260 °C
Lightweight design facilitates effortless installation
Related links
- Phoenix Contact PST Series Wave Soldering Mount PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact Straight Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact PST Series Through Hole PCB Pin Strip 3.5 mm Pitch Unshrouded
- Phoenix Contact Wave Soldering Mount PCB Pin Strip 5 mm Pitch Unshrouded
- Phoenix Contact MSTB Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact MSTBV Series Straight Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Phoenix Contact PST Series Pin Strip for Use with PCB Terminal Block
