Phoenix Contact Right Angle Solder PCB Header, 2 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$428.29

(exc. GST)

$471.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$428.29$8.566

*price indicative

RS Stock No.:
608-226
Mfr. Part No.:
1788538
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

5.08mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Screw

Minimum Operating Temperature

-40°C

Row Pitch

5.08mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

CSA, cULus, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60112, IEC 60999-1, IEC 61984, ISO 6988, UL 94 V0, VDE

Voltage

32V

COO (Country of Origin):
PL
The Phoenix Contact PCB Header offers exceptional connectivity solutions for various applications. Designed for direct mounting, this plug-in block is engineered to support a nominal cross section of 2.5 mm², seamlessly incorporating into demanding designs. Its vibrant green colour not only enhances visibility but also signifies the high performance and reliability of the product. Crafted to support a nominal current of 12 A and rated voltage of 320 V, the header ensures efficient power transmission while maintaining compliance with stringent industry standards.

User friendly design allows for easy combination with varied connection technologies

Meets strict environmental compliance standards ensuring eco friendliness

Comprehensive testing assures reliable performance across multiple applications

Compact design optimises space within control systems and equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy