Phoenix Contact Right Angle Solder PCB Header, 9 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$450.66

(exc. GST)

$495.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$450.66$9.013

*price indicative

RS Stock No.:
638-690
Mfr. Part No.:
1881516
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

4A

Pitch

2.5mm

Number of Contacts

9

Housing Material

Polyamide

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON FK MC 0.5

Mount Type

Solder

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.8mm

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

cULus Recognised, VDE

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header is engineered for reliability and ease of use in various electronic applications. With its compact design and robust construction, it is designed to facilitate seamless connections while ensuring optimal performance. Its standard pin layout and wave soldering capabilities make it an ideal choice for PCB integration, offering excellent durability and flexibility in configurations. The environmentally friendly materials used in its manufacture, compliant with WEEE/RoHS directives, further enhance its appeal in modern applications.

Categorised within a trusted series ensuring high quality performance

Designed for wave soldering simplifying manufacturing processes

Showcases a compact form factor enhancing space utilisation on PCBs

Offers high resistance to wear ensuring longevity and dependability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy