Phoenix Contact Right Angle Solder PCB Header, 4 Contact(s), 5.08 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$354.48

(exc. GST)

$389.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$354.48$7.09

*price indicative

RS Stock No.:
535-697
Mfr. Part No.:
1762062
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5.08mm

Current

10A

Housing Material

PBT

Number of Contacts

4

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.23mm

Standards/Approvals

CSA, cULus, DNV GL, IEC 60068-2-70, IEC 60112, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-3-1, IEC 60512-5-1, IEC 60664-1, IEC 61984, UL 94 V0, VDE

Mating Pin Length

3.23mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header is expertly crafted to meet the demands of modern connectivity solutions. This innovative component features a robust construction, enabling reliable performance in various applications. Designed with flexibility in mind, it allows for easy integration into diverse electronic systems, ensuring seamless connectivity. With its significant electrical properties and user-friendly design, it offers a practical solution for both new developments and upgrades of existing systems.

Supports a variety of connection technologies to enhance versatility

Durable PBT insulating material withstands harsh environmental conditions

Dependable nominal voltage support enhances operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy