Molex 64334 Series Right Angle Solder PCB Header, 32 Contact(s), 2.5 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 665-903
- Mfr. Part No.:
- 643341001
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$36.97
(exc. GST)
$40.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $36.97 | - |
| 10 + | $34.01 | 8% |
*price indicative
- RS Stock No.:
- 665-903
- Mfr. Part No.:
- 643341001
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 64334 | |
| Pitch | 2.5mm | |
| Current | 2.5A | |
| Number of Contacts | 32 | |
| Housing Material | PBT | |
| Number of Rows | 4 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Solder | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 14V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 64334 | ||
Pitch 2.5mm | ||
Current 2.5A | ||
Number of Contacts 32 | ||
Housing Material PBT | ||
Number of Rows 4 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Solder | ||
Contact Material Tin | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 14V | ||
- COO (Country of Origin):
- CN
The Molex CMC Header is a robust solution designed to facilitate reliable connections in automotive, power, and wire-to-board applications. With its right-angle configuration and 32 circuits, this sealed header ensures optimal performance even in challenging environments. Constructed from Durable PBT with tin plating, it provides superior resilience against wear and tear. The header's clever design includes features like guided mating and keying to ensure a secure connection, while its operating temperature range of -40° to +125°C ensures versatility across various applications. This component is tailored for maximum compatibility and efficiency in modern electronic systems.
Active product status, ensuring ongoing availability and support
Sealed structure enhances durability by preventing moisture ingress
Right-angle orientation optimises space for efficient layout in PCB designs
32 circuits support extensive connectivity for complex electronic systems
Constructed from high-quality, flame-retardant PBT material for increased safety
Tin plating provides effective corrosion resistance for prolonged life
Mates with specific receptacles to guarantee reliable electrical connections
Includes guiding and locking mechanisms for easy, secure connectivity
Designed for simple solder or weld terminations, streamlining assembly
Related links
- Molex 64334 Series Right Angle Through Hole Header 2.5 mm Pitch Shrouded
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 23911 Series Right Angle Through Hole PCB Header 2 mm Pitch Solder
- Molex 87633 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity STRADA Whisper Series Straight Through Hole PCB Header 3.9 mm Pitch Shrouded
- Molex 203390 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
- Molex 203389 Series Vertical Surface PCB Header 0.6 mm Pitch, 4 Row
- TE Connectivity 23911 Series Right Angle Through Hole PCB Header 2 mm Pitch, Shrouded
