HARTING SEK 18 Series Straight Through Hole PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 740-7133
- Mfr. Part No.:
- 09185207904
- Brand:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $1.50
View bulk pricing optionsSubtotal (1 unit)*
$4.56
(exc. GST)
$5.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 186 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $4.56 | - |
| 25 - 49 | $4.50 | $1.50 |
| 50 + | $4.44 | $6.00 |
*price indicative
- RS Stock No.:
- 740-7133
- Mfr. Part No.:
- 09185207904
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | SEK 18 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Housing Material | PBT | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series SEK 18 | ||
Current 1A | ||
Pitch 2.54mm | ||
Housing Material PBT | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
Harting SEK-18 Series 2.54mm Shrouded Headers with Straight Solder Pins
A range of Harting SEK Headers with straight solder pins 2.9 mm long.
Performance level 2
PCB hole Ø 1± 0.1 mm
Note
For Locking Levers see stock numbers 693-5163 or 693-5176 .
- RS Stock No. 6935609
- Mfr. Part No. 09185206927
Each
$13.56
- RS Stock No. 9231840
- Mfr. Part No. 09185207904
Each (In a Box of 100)
$3.297
- RS Stock No. 6935609P
- Mfr. Part No. 09185206927
Each (Supplied in a Box)
$14.25
- RS Stock No. 6935479
- Mfr. Part No. 09185206914
Each
$4.89
Related links
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54mm Pitch Shrouded
- HARTING SEK 18 Series PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded










