Phoenix Contact Right Angle Solder PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
567-246
Mfr. Part No.:
1736108
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5mm

Current

12A

Number of Contacts

3

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Termination Type

Solder

Tail Pin Length

3.5mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.5mm

Standards/Approvals

No

Voltage

32V

COO (Country of Origin):
IN
The Phoenix Contact PCB Header promises unparalleled reliability and efficiency in electronic designs. Engineered specifically for seamless connectivity, it supports a nominal cross section of 2.5 mm² and is designed for a wide voltage range. The connector’s compact form factor and green colour not only enhance visual identification but also ensure compliance with environmental standards. Built with advanced materials, this product guarantees a long service life, making it an ideal choice for demanding applications across numerous industries.

Flexible connector system allows for compatibility across various applications

Guaranteed reliability with a nominal current rating of 12 A

Accommodates linear pinning for straightforward integration

Distinct visual markings aid in easy identification during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy