Phoenix Contact Straight Solder PCB Header, 14 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$685.46

(exc. GST)

$754.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$685.46$13.709

*price indicative

RS Stock No.:
638-540
Mfr. Part No.:
1755626
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Pitch

5mm

Current

12A

Housing Material

PBT

Number of Contacts

14

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Solder

Connector System

COMBICON MSTB 2.5

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Termination Type

Solder

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.9mm

Mating Pin Length

3.9mm

Standards/Approvals

CSA, cULus, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, IEC 61984, ISO 6988:1985-02, UL 94 V0, VDE

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Header represents a pinnacle of precision and reliability in your electrical connections. Designed with a nominal cross-section of 2.5 mm² and a robust green finish, this product ensures optimal performance in demanding environments. With a nominal current rating of 12 A and a rated voltage of 320 V, it is engineered for various applications without compromising safety or efficacy. Its advanced design allows for wave soldering and a linear pin layout, making installation efficient and secure.

Compatibility with COMBICON connectors facilitates versatile connections

Minimal contact resistance promotes superior conductivity and performance

Free from hazardous substances meeting environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy