Phoenix Contact Right Angle Solder PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$175.31

(exc. GST)

$192.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$175.31$3.506

*price indicative

RS Stock No.:
608-212
Mfr. Part No.:
1783397
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Current

12A

Pitch

5mm

Housing Material

PBT

Number of Contacts

3

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON MSTB 2.5

Mount Type

Solder

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

5mm

Tail Pin Length

3.3mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60068-2-82, IEC 60112, IEC 60664-1, IEC 61984, JEDEC JESD 201, UL 94 V0, VDE approval, WEEE/RoHS-compliant

Mating Pin Length

3.3mm

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB Header is designed to offer exceptional connectivity for your electronic projects. This compact and efficient component features a nominal cross section of 2.5 mm² along with a striking green colour that signifies quality and reliability. Developed with versatility in mind, it supports a nominal current of 12 A and a rated voltage of up to 320 V, making it suitable for various applications. Its pin layout is linear, ensuring easy integration into circuit designs.

Ensures compliance with stringent environmental directives

Allows for efficient wave soldering assembly

Built to withstand a wide range of ambient temperatures

Formulated to provide enhanced electrical characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy