Phoenix Contact Right Angle Solder PCB Header, 3 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 566-133
- Mfr. Part No.:
- 2909633
- Brand:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
$369.68
(exc. GST)
$406.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $369.68 | $1.848 |
*price indicative
- RS Stock No.:
- 566-133
- Mfr. Part No.:
- 2909633
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Pluggable | |
| Mount Type | Solder | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | CSA 13631, cULus E60425-20050718, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Pluggable | ||
Mount Type Solder | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals CSA 13631, cULus E60425-20050718, EN 60695-10-2, EN 60695-2-12, EN 60695-2-13, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-5-1:2002-02, IEC 60664-1:2007-04, ISO 6988:1985-02, UL 94 V0, VDE 40050648 | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
- RS Stock No. 0608212
- Mfr. Part No. 1783397
- RS Stock No. 0608192
- Mfr. Part No. 1861057
- RS Stock No. 0638235
- Mfr. Part No. 1861044
- RS Stock No. 0607135
- Mfr. Part No. 1736687
Related links
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Solder PCB Header 5 mm Pitch Shrouded
- Phoenix Contact Straight Solder PCB Header 5 mm Pitch Shrouded












