Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-895
- Mfr. Part No.:
- 1378301
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$257.32
(exc. GST)
$283.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $257.32 | $2.573 |
*price indicative
- RS Stock No.:
- 557-895
- Mfr. Part No.:
- 1378301
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | D32H | |
| Product Type | PCB Header | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Number of Contacts | 3 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | CONNEXIS | |
| Mount Type | Wave Soldering Mount | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Row Pitch | 5.08mm | |
| Tail Pin Length | 3.8mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | DIN EN 61984, UL | |
| Mating Pin Length | 3.8mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series D32H | ||
Product Type PCB Header | ||
Current 8A | ||
Pitch 5.08mm | ||
Number of Contacts 3 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System CONNEXIS | ||
Mount Type Wave Soldering Mount | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Row Pitch 5.08mm | ||
Tail Pin Length 3.8mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals DIN EN 61984, UL | ||
Mating Pin Length 3.8mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is expertly designed to facilitate reliable connections in electronic applications. This product caters to various mounting requirements with a robust wave soldering method. Its compact dimensions and linear pinning configuration make it ideal for multi-row arrangements on PCBs, maintaining optimal space efficiency. Compliant with industry standards, it ensures superior electrical performance, backed by impressive ratings in current and voltage. Featuring an intuitive snap-in locking mechanism, this header guarantees secure connections, reducing the risk of accidental disconnection. With its thoughtful design that adheres to eco-friendly standards, this PCB header blends functionality with sustainability, making it a smart choice for modern electronic applications.
Optimised for wave soldering, enhancing assembly efficiency
Compact design promotes effective use of PCB space
Provides a snap-in locking mechanism for secure connections
Conforms to industry standards for reliability and safety
Free of harmful substances, aligning with environmental regulations
Facilitates easy replacement with intuitive plug-in modules
Black housing colour enhances aesthetic integration into devices
Linear pinning supports straightforward and reliable connections
Related links
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact ICV 2 Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
