Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$331.05

(exc. GST)

$364.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$331.05$6.621

*price indicative

RS Stock No.:
517-155
Mfr. Part No.:
1376547
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

D32H

Current

8A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

5

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-55°C

Termination Type

Solder

Row Pitch

5.08mm

Contact Gender

Male

Tail Pin Length

3.8mm

Maximum Operating Temperature

105°C

Standards/Approvals

No

Mating Pin Length

3.8mm

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is designed to facilitate efficient connectivity in various electronic applications. The D32H 2.2/5-V-5.08-X model combines reliability with ease of use, making it a fantastic choice for those seeking robust performance. Crafted from high-quality materials, this header supports a nominal current of 8 A and a rated voltage of 320 V, ensuring seamless operation even in demanding environments. Its linear pin layout and snap-in locking mechanism enhance stability and reduce the risk of accidental disconnections. With a pitch of 5.08 mm, it accommodates diverse design needs, while its compact construction enables multi-row arrangements on PCBs for optimised space utilisation. This product exemplifies innovation and practicality, paving the way for effortless PCB replacements thanks to its user-friendly design.

Designed for wave soldering, enhancing assembly efficiency

Black housing offers a sleek, professional appearance

WEEE/RoHS compliant, promoting environmentally-friendly practices

Tested for durability to ensure longevity in challenging conditions

Supports modular assembly, simplifying maintenance and upgrades

Provides a reliable connection with minimal contact resistance

Suitable for high-density applications, maximising space efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy