Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header, 8 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$468.58

(exc. GST)

$515.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$468.58$9.372

*price indicative

RS Stock No.:
483-311
Mfr. Part No.:
1376551
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

D32H

Product Type

PCB Header

Current

8A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

CONNEXIS

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Row Pitch

5.08mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

No

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact D32H 2.2/ 8-V-5.08-X PCB header is designed to offer reliable connectivity in various electronic applications. With a robust construction, it supports a nominal current of 8 A and a rated voltage of 320 V, ensuring dependable performance in demanding environments. This versatile component features a linear pin layout and is suitable for wave soldering, making installation straightforward and efficient. Its intelligent snap-in locking mechanism enhances safety by preventing unintentional disconnection, while the black, PBT housing assures durability and resilience against mechanical stresses. With a compact design and dimensions tailored for optimal space utilisation, this PCB header is an ideal choice for modern circuit boards.

Robust design enables dependable connectivity in various applications

Supports straightforward installation with a wave soldering method

Snap-in locking mechanism enhances safety and ease of use

Compact dimensions facilitate optimal space utilisation on PCBs

Durable PBT housing ensures long-lasting performance in demanding conditions

WEEE/RoHS compliant materials reflect a commitment to environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy