Phoenix Contact D32H Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 100 units)*

$257.32

(exc. GST)

$283.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$257.32$2.573

*price indicative

RS Stock No.:
557-889
Mfr. Part No.:
1376494
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

D32H

Product Type

PCB Header

Current

8A

Pitch

5.08mm

Housing Material

PBT

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

CONNEXIS

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Row Pitch

5.08mm

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Maximum Operating Temperature

105°C

Tail Pin Length

3.8mm

Contact Gender

Male

Mating Pin Length

3.8mm

Standards/Approvals

DIN EN 61984, IEC 60068-2-27:2008-02, IEC 60068-2-6:2007-12, IEC 60068-2-70:1995-12, IEC 60512-1-1:2002-02, IEC 60512-1-2:2002-02, IEC 60512-13-5:2006-02, IEC 60512-15-1:2008-05, IEC 60512-3-1:2002-02, IEC 60512-9-1:2010-03, IEC 60664-1:2020-05, ISO 6988:1985-02, UL E118976-20240617

Voltage

32V

COO (Country of Origin):
CN
The Phoenix Contact PCB header exemplifies premium quality and reliability, specifically designed for seamless integration into your electronic projects. With its robust construction and thoughtful design, this connector ensures high performance across various applications. The innovative crimp connection method combined with snap-in locking guarantees secure and stable connections, minimising the risk of accidental disconnection. Tailored for wave soldering, this component is optimised for ease of use and effective electrical conduction, making it a reliable choice for engineers and manufacturers alike. The product also boasts a striking, sleek aesthetic with a classic black finish that complements modern PCB designs, providing both functionality and style.

Well-known mounting principle allows for versatile installation

Intuitive design enables quick and effortless PCB replacements

Offers a plug-in direction parallel to the PCB for efficient wiring

Snap-in locking mechanism enhances connection stability

Constructed with WEEE/RoHS-compliant materials ensuring environmental safety

Lightweight construction contributes to reduced overall system weight

Solder pins designed for optimal electrical performance

Durable housing material withstands demanding operational conditions

Vibration-tested for reliability in dynamic environments

Complies with international standards ensuring quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy