Phoenix Contact D32H Series Vertical Wave Soldering Mount PCB Header, 10 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 489-225
- Mfr. Part No.:
- 1376552
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$561.76
(exc. GST)
$617.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 01 January 2027
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $561.76 | $11.235 |
*price indicative
- RS Stock No.:
- 489-225
- Mfr. Part No.:
- 1376552
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | D32H | |
| Current | 8A | |
| Pitch | 5.08mm | |
| Number of Contacts | 10 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | CONNEXIS | |
| Contact Plating | Tin Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.8mm | |
| Standards/Approvals | DIN EN 61984, IEC 60068-2-70, IEC 60112, IEC 60512, IEC 60512-13-5, ISO 6988, UL 94 V0 | |
| Mating Pin Length | 3.8mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series D32H | ||
Current 8A | ||
Pitch 5.08mm | ||
Number of Contacts 10 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System CONNEXIS | ||
Contact Plating Tin Plated | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.8mm | ||
Standards/Approvals DIN EN 61984, IEC 60068-2-70, IEC 60112, IEC 60512, IEC 60512-13-5, ISO 6988, UL 94 V0 | ||
Mating Pin Length 3.8mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
Related links
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact D32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact DD32H Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact IC Series Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
