Phoenix Contact ICV 2 Series Straight Wave Soldering Mount PCB Header, 3 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Subtotal (1 pack of 50 units)*

$759.60

(exc. GST)

$835.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$759.60$15.192

*price indicative

RS Stock No.:
520-944
Mfr. Part No.:
1943658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

ICV 2

Product Type

PCB Header

Current

16A

Pitch

5.08mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

5 HC, COMBICON MSTB 2

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Row Pitch

5.08mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.6mm

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

3.6mm

Voltage

32V

COO (Country of Origin):
DE
The Phoenix Contact PCB Headers have a nominal cross-section of 2.5 mm² and come in a green colour. They support a nominal current of 16 A and a rated voltage of 320 V (III/2). The contact surface is made of tin (Sn), with a socket-type connection. These headers feature 3 potentials, 1 row, and 3 positions, providing a total of 3 connections. They belong to the ICV 2.5 HC/-GF product range and have a pitch of 5.08 mm. The mounting method is wave soldering.

Well known mounting principle allows worldwide use

Inverted header with socket contacts for touch proof device outputs or PCB/PCB connections

Screwable flange for superior mechanical stability

Integrated double steel spring provides additional safety in the event of temperature and power fluctuations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy