Phoenix Contact MC Series Through Hole PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-185
- Mfr. Part No.:
- 1011127
- Brand:
- Phoenix Contact
Subtotal (1 pack of 330 units)*
$1,519.96
(exc. GST)
$1,671.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,519.96 | $4.606 |
*price indicative
- RS Stock No.:
- 557-185
- Mfr. Part No.:
- 1011127
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 6 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder Mount | |
| Contact Gender | Male | |
| Tail Pin Length | 2mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 6 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Termination Type Solder Mount | ||
Contact Gender Male | ||
Tail Pin Length 2mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is expertly designed to accommodate a variety of connection technologies, allowing for maximum adaptability in device design. With a nominal current rating of 8 A and a rated voltage of 160 V, this component is an ideal choice for applications that demand reliability in electrical performance. The product features a robust THR soldering method, facilitating seamless integration into automated SMT assembly processes. Its sleek black housing not only enhances its visual appeal but also contributes to its perceived quality, ensuring it stands out in any electrical assembly. The inclusion of a screwable flange further adds to its mechanical stability, making it a dependable choice for various industrial applications. Coupled with its efficient pin layout and compact size, this product is optimised for space-saving designs while maintaining high electrical integrity.
Designed for through-hole reflow soldering applications
Screw locking mechanism ensures superior stability and reliability
Moisture Sensitive Level 1 product guarantees high durability
WEEE/RoHS-compliant materials contribute to environmental sustainability
Optimised dimensions for a versatile fit in various PCB designs
Supports a broad range of electrical applications with efficient performance
Facilitates easy insertion and withdrawal cycles, enhancing usability
Related links
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Solder PCB Header 3.5 mm Pitch Shrouded












