Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header, 6 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 557-182
- Mfr. Part No.:
- 1011117
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 557-182
- Mfr. Part No.:
- 1011117
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MC | |
| Product Type | PCB Header | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Housing Material | LCP | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MC 1.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3.5mm | |
| Tail Pin Length | 1.4mm | |
| Maximum Operating Temperature | 100°C | |
| Contact Gender | Male | |
| Mating Pin Length | 1.4mm | |
| Standards/Approvals | cULus Recognised, VDE | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MC | ||
Product Type PCB Header | ||
Pitch 3.5mm | ||
Current 8A | ||
Housing Material LCP | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MC 1.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3.5mm | ||
Tail Pin Length 1.4mm | ||
Maximum Operating Temperature 100°C | ||
Contact Gender Male | ||
Mating Pin Length 1.4mm | ||
Standards/Approvals cULus Recognised, VDE | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed for optimal integration into the surface-mount technology soldering process, providing utmost reliability and versatility for device design. Engineered from high-quality materials, this component features a sleek black housing and ensures maximum electrical performance with a rated voltage of 160 V and a nominal current of 8 A. Its robust pin connections are structured for THR soldering and wave soldering methods, making it an ideal choice for modern electronic applications. With an impressive arrangement of 6 positions and a compact pitch of 3.5 mm, this header facilitates seamless connectivity in tight spaces. Built to last, this product aligns perfectly with the highest technical standards while aiming to enhance overall device functionality.
Offers a minimal contact resistance of 1.3 mΩ for efficient energy transmission
Constructed with moisture sensitivity level 1, mitigating risks during production
Accommodates a pin layout with linear pinning for straightforward insertion
Features a packing unit of 330 pieces, perfect for bulk applications
Manufactured from RoHS-compliant materials, ensuring environmental responsibility
Exhibits a flammability rating of UL 94 V0 for enhanced safety assurance
Suitable for high-temperature classifications up to 260 °C during processing
Includes a transparent bag for added protection during storage and transportation
Supports a diverse range of connection technologies with exceptional reliability
Related links
- Phoenix Contact MC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch, 1 Row
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact MC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
