Phoenix Contact DMCV Series Vertical Wave Soldering Mount PCB Header, 38 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
556-177
Mfr. Part No.:
1053861
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Housing Material

PBT

Number of Contacts

38

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Wave Soldering Mount

Connector System

COMBICON DFMC 1

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder Pin

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Contact Gender

Male

Tail Pin Length

3.5mm

Standards/Approvals

cULus Recognised

Mating Pin Length

3.5mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header, part of the DMCV 1.5/-G1 series, redefines versatility and efficiency in connection technologies. Designed to accommodate a nominal current of 8 A and a rated voltage of 160 V, it expertly combines robust electrical performance with compact dimensions, making it ideal for applications where space is a premium. The innovative multi-level conductor connection enhances contact density, facilitating a more efficient layout on your PCB. Crafted from durable materials, the component ensures reliability, even in demanding environments. Whether deployed in automation or control technology, this header simplifies connections while adhering to global standards, proving to be a dependable choice for engineers and technicians alike. Available in a practical packing unit, it’s a must-have for your project needs.

Compact design optimises space without sacrificing performance

Multi-level connection enhances contact density for efficient layouts

Robust materials provide excellent durability for demanding applications

Standardised mounting principles ensure ease of installation worldwide

WEEE/RoHS compliant, supporting eco-friendly initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy