Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 10 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$455.52

(exc. GST)

$501.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$455.52$9.11

*price indicative

RS Stock No.:
556-274
Mfr. Part No.:
1053841
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Current

8A

Pitch

3.5mm

Housing Material

PBT

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

3.5mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Mating Pin Length

3.5mm

Standards/Approvals

cULus Recognised, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60512-5-1, IEC 60664-1, ISO 6988

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header designed to optimise space and enhance connectivity in various applications. Built with a pitch of 3.5 mm, this component offers a compact yet effective solution for a range of electrical connections. With its robust design, it supports a nominal current of 8 A and a rated voltage of 160 V, ensuring reliable performance across demanding environments. The header features a linear pin layout with 5 positions and 10 connections, making it ideal for multi-row arrangements on PCBs. Conforming to contemporary standards, this product ensures safety and compliance with regulations, making it suitable for various uses in electronic systems. Whether for industrial or commercial applications, this PCB header stands out with its practical design and excellent mounting capabilities, ensuring adaptability to different PCB setups.

Conductor connection on multiple levels provides increased contact density

Compact size fits seamlessly into space-constrained applications

Vertical connection enables efficient multi-row PCB arrangements

Familiar mounting principles support global usability

WEEE/RoHS-compliant materials ensure environmental sustainability

Tin-plated contact material enhances durability and conductivity

Tested for mechanical robustness, ensuring high reliability in various conditions

Wide operational temperature range accommodates diverse environmental conditions

Cardboard packaging ensures safe and eco-friendly conservation during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy