Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,709.14

(exc. GST)

$1,880.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,709.14$34.183

*price indicative

RS Stock No.:
556-066
Mfr. Part No.:
1054078
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

DMCV

Pitch

3.5mm

Current

8A

Housing Material

PBT

Number of Contacts

34

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Plating

Tin Plated

Contact Material

Copper Alloy

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Contact Gender

Male

Standards/Approvals

cULus Recognised, IEC 60068-2-70, IEC 60512-1-1, IEC 60512-1-2, IEC 60512-13-5, IEC 60512-15-1, IEC 60664-1, ISO 6988, UL 94 V0

Mating Pin Length

3.5mm

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact innovative PCB header offers a compact design well-suited for applications where space is at a premium. The DMCV 1.5/17-G1F-3.5-LR P35 features a pin layout ideal for linear pinning compatibility, enhancing device connectivity across multiple pins. With robust electrical specifications, including a nominal current rating of 8A and a rated voltage of 160V, this header is designed for reliable performance. Its intelligent locking system ensures secure connections while allowing for intuitive release, making it user-friendly and efficient. Finished with a tin-plated contact surface for optimal conductivity, this PCB header is compliant with WEEE and RoHS standards, and is perfect for a wide range of electronic applications, ensuring quality and safety in every use case.

Automatic locking mechanism enhances security and ease of use

Compact size allows for space-saving designs in various applications

Solder pins designed for reliable electrical connection

Compatible with the COMBICON DFMC 1,5 plug-in system

Green housing colour supports visually cohesive electronic designs

Constructed from durable PBT material, ensuring longevity under normal operational conditions

Rated for a high current density, accommodating demanding electrical requirements

Efficient vertical connection supports multi-row arrangements on PCBs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy