Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 38 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

$1,710.90

(exc. GST)

$1,881.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,710.90$34.218

*price indicative

RS Stock No.:
489-158
Mfr. Part No.:
1787373
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

LCP

Number of Contacts

38

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Termination Type

Solder

Row Pitch

3.5mm

Minimum Operating Temperature

-40°C

Tail Pin Length

2mm

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

cULus Recognised, VDE

Mating Pin Length

2mm

Voltage

160V

COO (Country of Origin):
DE
The Phoenix Contact PCB header offers a reliable solution for connecting various electronic components, designed specifically for integration into the SMT soldering process. The compact form factor allows for multi-row arrangement, optimising space on the PCB for those critical applications. The robust construction ensures durability, with features tailored to meet the demands of modern electronic design. This header stands out for its black insulating material and is compliant with WEEE/RoHS standards, assuring users of its environmentally friendly credentials. With a nominal current rating of 8 A and a rated voltage of 160 V, this product combines efficiency with safety, making it a versatile addition to any electronic assembly.

Vertically oriented connections facilitate efficient multi-row PCB layout

Compact design caters to space-constrained applications

Sn-plated contacts ensure optimal conductivity and corrosion resistance

Solder pins designed for ease of mounting and enhanced reliability

Durable construction withstands harsh operating conditions

Moisture Sensitivity Level 1 aids in production planning

VDE and cULus approvals guarantee adherence to international safety standards

Designed for seamless integration into the prevailing production processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy