Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header, 38 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 565-792
- Mfr. Part No.:
- 1053836
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 565-792
- Mfr. Part No.:
- 1053836
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMC | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 38 | |
| Housing Material | PBT | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 3.5mm | |
| Mating Pin Length | 3.5mm | |
| Standards/Approvals | cULus Recognised E60425-20110128 | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMC | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 38 | ||
Housing Material PBT | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 3.5mm | ||
Mating Pin Length 3.5mm | ||
Standards/Approvals cULus Recognised E60425-20110128 | ||
Voltage 160V | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB header is meticulously engineered for high-density applications where space is limited, offering a robust solution for connecting multiple circuit points efficiently. Designed with a focus on flexibility, this product features a compact size while accommodating a significant number of connections. Its well-established mounting principle makes it a standard choice across global platforms, ensuring reliability and ease of use in various environments. The connector supports wave soldering for seamless integration into printed circuit boards, enhancing operational efficiency. Built to meet rigorous industry standards, this PCB header stands out with quality materials and superior performance, making it an invaluable addition to your electronics assembly.
Enables higher contact density with conductor connections on multiple levels
Compact design optimises use of precious space in electronic devices
Employs a well-recognised mounting principle for versatility in application
Constructed with WEEE/RoHS compliance for environmental sustainability
Equipped with linear pinning for steady and reliable connections
Tin-plated contact surfaces ensure excellent conductivity
Durable construction withstands extreme ambient temperatures from -40 °C to 100 °C
Meets stringent testing requirements for visual inspections and dimension checks
Offers consistent performance with low contact resistance
Suitable for a variety of commercial applications due to its flexible design
Related links
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
