Phoenix Contact DMCV Series Vertical Through Hole PCB Header, 38 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 483-415
- Mfr. Part No.:
- 1874904
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 483-415
- Mfr. Part No.:
- 1874904
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Contacts | 38 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | COMBICON DFMC 1 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 3.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Tail Pin Length | 2.6mm | |
| Contact Gender | Male | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Mating Pin Length | 2.6mm | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Contacts 38 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System COMBICON DFMC 1 | ||
Contact Material Copper Alloy | ||
Contact Plating Tin over Nickel | ||
Termination Type Solder | ||
Row Pitch 3.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Tail Pin Length 2.6mm | ||
Contact Gender Male | ||
Standards/Approvals cULus Recognised, VDE report | ||
Mating Pin Length 2.6mm | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DMCV 1.5/19-G1-3.5 P26THR PCB header is engineered for precision and reliability in electronic applications. Designed for seamless integration into the SMT soldering process, this component provides a vertical connection that allows for a multi-row arrangement on printed circuit boards. Its compact design makes it ideal for installations where space conservation is paramount, enhancing the overall efficiency of electronic assemblies. With robust electrical properties, including a nominal current capacity of 8 A and a rated voltage of 160 V, this header is built to perform under demanding conditions. Crafted from high-quality materials, it meets stringent industry standards and ensures longevity, making it a valuable addition to various electronic projects.
Designed for easy integration into existing SMT soldering processes
Facilitates vertical arrangements of connections to optimise PCB space
Compact size enables versatile applications in limited spaces
Durable construction ensures long-term reliability and performance
Adheres to environmental compliance standards for safer usage
Features a linear pinning layout for straightforward installation
Related links
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Through Hole PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Solder PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMC Series Straight Solder PCB Header 3.5 mm Pitch Shrouded
