Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 34 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 521-398
- Mfr. Part No.:
- 1874881
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 521-398
- Mfr. Part No.:
- 1874881
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Header | |
| Series | DMCV | |
| Current | 8A | |
| Pitch | 3.5mm | |
| Number of Contacts | 34 | |
| Housing Material | LCP | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Wave Soldering Mount | |
| Connector System | COMBICON DFMC 1 | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Copper Alloy | |
| Row Pitch | 3.5mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Tail Pin Length | 2.6mm | |
| Maximum Operating Temperature | 100°C | |
| Mating Pin Length | 2.6mm | |
| Standards/Approvals | cULus Recognised, VDE report | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Header | ||
Series DMCV | ||
Current 8A | ||
Pitch 3.5mm | ||
Number of Contacts 34 | ||
Housing Material LCP | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Wave Soldering Mount | ||
Connector System COMBICON DFMC 1 | ||
Contact Plating Nickel, Tin | ||
Contact Material Copper Alloy | ||
Row Pitch 3.5mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Tail Pin Length 2.6mm | ||
Maximum Operating Temperature 100°C | ||
Mating Pin Length 2.6mm | ||
Standards/Approvals cULus Recognised, VDE report | ||
Voltage 160V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB header is designed to meet the demands of modern electronic applications where reliability and performance are crucial. Built with a focus on integration into SMT soldering processes, it ensures a robust connection for multi-row arrangements on printed circuit boards. Its compact design accommodates tight spaces without compromising functionality, showcasing a high level of engineering tailored for efficiency. The product is ideal for various applications that require stable electrical connections, offering versatility and ease of installation. With features that cater to both performance and convenience, this header stands out in the realm of PCB components, ensuring your devices connect seamlessly and reliably.
Designed for easy integration into PCB layouts
Facilitates versatile multi-row configurations
Compact size optimises space usage on PCBs
Capable of withstanding high thermal and mechanical loads
Durable construction ensures long service life
Compliant with stringent environmental regulations
Guarantees excellent electrical contact performance
Supports straightforward wave and reflow soldering processes
Manufactured with WEEE/RoHS compliance in mind
Related links
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
- Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header 3.5 mm Pitch Shrouded
