Phoenix Contact DMCV Series Straight Wave Soldering Mount PCB Header, 40 Contact(s), 3.5 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
556-065
Mfr. Part No.:
1053862
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

DMCV

Product Type

PCB Header

Pitch

3.5mm

Current

8A

Housing Material

PBT

Number of Contacts

40

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

COMBICON DFMC 1

Mount Type

Wave Soldering Mount

Contact Material

Copper Alloy

Contact Plating

Tin Plated

Minimum Operating Temperature

-40°C

Row Pitch

3.5mm

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

100°C

Tail Pin Length

3.5mm

Mating Pin Length

3.5mm

Standards/Approvals

cULus Recognised

Voltage

160V

COO (Country of Origin):
CN
The Phoenix Contact PCB header is the ultimate solution for high-density connections on your printed circuit board. Designed with precision engineering, this product ensures reliable performance while managing increased contact density without compromising on space. Its vertical connection feature allows for a multi-row arrangement, making it ideal for applications where layout flexibility is essential. Built from high-quality materials and compliant with stringent industry standards, this connector is suited for various mounting methods, primarily wave soldering, and is thus versatile enough for a range of designs. Enhance your PCB assembly with this efficient, compact solution capable of supporting demanding electrical requirements, making it a staple in modern electronic applications.

Compact design optimises space across your application

Vertical connections allow for easy multi-row arrangements

Robust construction ensures long-lasting reliability

Compliant with both WEEE and RoHS directives

Designed for wave soldering, streamlining the assembly process

Offers superior contact density for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy