Molex 21592 Series Straight, Vertical Free Hanging PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-879
- Mfr. Part No.:
- 2159220641
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.04
(exc. GST)
$19.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $18.04 | $1.804 | - |
| 5 - 9 | $16.60 | $1.66 | 7% |
| 10 + | $14.97 | $1.497 | 17% |
*price indicative
- RS Stock No.:
- 536-879
- Mfr. Part No.:
- 2159220641
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Free Hanging | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Free Hanging | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color plug housing stands as a testament to innovation in connector technology. Designed with a dual row configuration and accommodating up to six circuits, it embodies both functionality and reliability in demanding applications. This robust connector features a UL 94V 0 flammability rating, ensuring safety without compromising performance. With its eye catching yellow colour and glow wire capability, it adds both visual clarity and enhanced safety to your connections. Whether for wire to wire applications or intricate electronic assemblies, this connector meets a myriad of industrial requirements while assuring compliance with essential environmental regulations. Enjoy the assurance of longevity and superior performance with this highly engineered solution from molex.
Innovative dual row housing design enhances space efficiency and connectivity
Glow wire capability provides added safety in high temperature environments
Engineered for resilience with a material selection that withstands extreme conditions
The bold yellow colour aids in quick identification and differentiation in complex assemblies
Related links
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
