Molex 21592 Series Straight, Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-882
- Mfr. Part No.:
- 2159220440
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.27 | $1.527 | - |
| 5 - 9 | $14.07 | $1.407 | 7% |
| 10 + | $12.69 | $1.269 | 16% |
*price indicative
- RS Stock No.:
- 536-882
- Mfr. Part No.:
- 2159220440
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21592 | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Through Hole | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21592 | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Through Hole | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing is designed to cater to your demanding connectivity needs with unparalleled efficiency and reliability. This dual row connector features a robust design that ensures excellent performance in a range of applications. Engineered for seamless integration, it supports up to four circuits, making it ideal for power and wire to wire connections. The housing is crafted from durable polyamide resin, demonstrating excellent flammability resistance and longevity. With its glow wire capability and panel mount ears, this product ensures secure and dependable connections, making it perfect for high performance environments where safety is paramount. The Micro Fit+ series stands out with its distinctive yellow colour, enhancing visibility and ease of identification.
Constructed from high quality polyamide for enhanced durability
Designed for ease of use with locking features for secure connections
Glow wire capability adds an extra layer of safety in demanding applications
Ideal for various industries due to its versatile design
Compact dimensions allow for efficient use of space in assemblies
Panel mount ears facilitate straightforward installation and integration
Dual row configuration maximises connectivity options in limited spaces
Related links
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
