Molex 21592 Series Straight, Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-884
- Mfr. Part No.:
- 2159220640
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $7.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$19.68
(exc. GST)
$21.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $19.68 | $1.968 | - |
| 5 - 9 | $18.11 | $1.811 | $7.85 |
| 10 + | $16.33 | $1.633 | $33.50 |
*price indicative
- RS Stock No.:
- 536-884
- Mfr. Part No.:
- 2159220640
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Power, Wire-to-Wire | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Polyamide | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Power, Wire-to-Wire | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing redefines the standard for connector housings, combining robust engineering with versatile performance. Designed with dual row functionality, it accommodates up to six circuits, making it ideal for a range of applications where space is at a premium. The housing is crafted from high quality polyamide resin, ensuring durability and a long service life. Its bright yellow colour not only enhances visibility but also signifies compliance with UL 94V 0 flammability standards. This product is specifically built for power and wire to wire applications, offering reliability and ease of integration into existing systems. With features like panel mount ears and glow wire capability, this connector is engineered to meet the needs of today's demanding environments while maintaining a commitment to regulatory compliance.
Engineered for maximum reliability in power applications
Dual row design allows efficient use of space while increasing circuit count
Panel mount ears facilitate secure installation in various settings
Glow wire capability enhances safety in high temperature conditions
Constructed from durable polyamide resin for longevity
Meets stringent safety standards including UL 94V 0
Colour coded design enhances visibility during installation and maintenance
Compatible with a variety of terminal types for versatile usage
Related links
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
