Molex 21592 Series Vertical Panel PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-875
- Mfr. Part No.:
- 2159220430
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $6.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.27
(exc. GST)
$16.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $15.27 | $1.527 | - |
| 5 - 9 | $14.07 | $1.407 | $6.00 |
| 10 + | $12.69 | $1.269 | $25.80 |
*price indicative
- RS Stock No.:
- 536-875
- Mfr. Part No.:
- 2159220430
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Panel | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Panel | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing represents a sophisticated solution for modern connectivity needs. Designed with precision, it features a dual row configuration accommodating up to four circuits, ensuring a reliable electrical connection suitable for various applications. The housing is constructed from durable polyamide resin, meeting the stringent UL 94V 0 flammability standards, making it a dependable choice for any operation. Its glow wire capability further enhances safety, while the panel mount design offers seamless integration into various setups. Ideal for power and wire to wire scenarios, this connector housing is an essential component in achieving efficient and effective electrical systems.
Panel mount design enables easy installation in a variety of settings
Durable construction ensures long lasting performance under demanding conditions
Glow wire capability adds an extra layer of safety for operational environments
Dual row configuration optimises space without sacrificing connection quality
Meets UL 94V 0 flammability standards for enhanced safety assurance
Ergonomic design facilitates straightforward handling and connection
Compatible with multiple part families for versatile use cases
Related links
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
