Molex 21592 Series Straight, Vertical Free Hanging PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-222
- Mfr. Part No.:
- 2159220231
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$22.97
(exc. GST)
$25.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $22.97 | $1.149 | - |
| 5 + | $21.12 | $1.056 | 8% |
*price indicative
- RS Stock No.:
- 536-222
- Mfr. Part No.:
- 2159220231
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight, Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Power, Wire-to-Wire | |
| Mount Type | Free Hanging | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight, Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Power, Wire-to-Wire | ||
Mount Type Free Hanging | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa Color Plug Housing is designed to provide robust performance for a variety of applications requiring reliable connection solutions. Featuring a dual row layout with two circuits, this connector housing excels in adaptability and ease of use. Its UL 94V 0 rated construction ensures a high level of flammability resistance, making it suitable for a broad range of environments. With its striking blue colour and glow wire capability, the housing not only meets functional needs but also adds a touch of visual distinction to your project. Optimised for wire to wire applications, this connector achieves seamless integration while ensuring operational longevity.
Durable polyamide resin construction ensures long lasting performance
Glow wire capability enhances safety in demanding conditions
Designed for easy connectivity streamlining assembly processes
Activates a reliable locking mechanism for secure mating
Polarised design prevents incorrect connections
Offers a temperature range capable of withstanding extreme conditions
Compact dimensions facilitate application in space constrained environments
Perfectly pairs with compatible Micro Fit+ components for versatility
Related links
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21575 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 43025 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
