Molex 21592 Series Vertical Panel PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 536-877
- Mfr. Part No.:
- 2159220241
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$24.12
(exc. GST)
$26.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $24.12 | $1.206 |
| 5 + | $22.17 | $1.109 |
*price indicative
- RS Stock No.:
- 536-877
- Mfr. Part No.:
- 2159220241
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21592 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Housing Material | Polyamide | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Connector System | Power, Wire-to-Wire | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21592 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Housing Material Polyamide | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Connector System Power, Wire-to-Wire | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Micro fit+ versa colour plug housing is expertly designed for connectivity in various electrical applications. Featuring a dual row configuration with 2 circuits, this housing is tailored to meet demanding performance standards. Its UL 94V 0 flammability rating ensures safety, while the glow wire capability provides added assurance in high temperature environments. The lightweight polyamide construction is complemented by a vibrant yellow resin, enhancing visibility within systems. Ideal for wire to wire connections, this product guarantees reliable operation across a range of power applications.
Constructed from robust polyamide for enhanced durability
Features glow wire capability for increased safety in harsh conditions
Dual row design optimises space efficiency in wiring solutions
Designed specifically for power applications which ensuring optimal connectivity
UL E29179 agency approval guarantees adherence to safety standards
Yellow colour coding facilitates easy identification within complex systems
The product is lightweight aiding in the overall reduction of system weight
Compatibility with a wide range of terminals ensures versatile usage
Related links
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Panel PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Free Hanging PCB Header 3 mm Pitch Shrouded
- Molex 21592 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
