Molex 21452 Series Straight Through Hole PCB Header, 6 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$11.52

(exc. GST)

$12.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4$11.52$0.576-
5 - 9$10.60$0.537%
10 +$9.57$0.47916%

*price indicative

RS Stock No.:
536-504
Mfr. Part No.:
2145260601
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

21452

Product Type

PCB Header

Pitch

1.25mm

Number of Contacts

6

Housing Material

Polybutylene Terephthalate

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board, Wire-to-Wire

Termination Type

Crimp

Row Pitch

1.25mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
VN
The Molex Micro Lock Plus TPA is a robust receptacle housing designed to meet the demands of modern connectivity. With its 1.25mm pitch, this low halogen solution supports a single row design, ensuring a secure fit for six circuits. Built with durable PBT material, it provides superior performance for wire to board and wire to wire applications. The product’s active status and compliance with European Union regulations exemplify its reliability and environmental consciousness, making it an ideal choice for environmentally aware projects. The positive locking mechanism grants users peace of mind, while the compact design allows for easy integration into various configurations. This product provides an effective, high quality solution for connecting electronic components.

Constructed from high quality PBT material for enhanced durability

Compact design facilitates easy integration into diverse applications

Positive locking feature ensures a secure connection

Low halogen status contributes to environmental responsibility

Active compliance with EU RoHS enhances regulatory assurance

Designed for maximum circuit capacity of six for versatile connectivity

Optimised for wire to board and wire to wire connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy