Molex 21452 Series Straight Through Hole PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-526
- Mfr. Part No.:
- 2145282040
- Brand:
- Molex
Get a bulk buy discount
Add 5 more to save $7.95
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$20.00
(exc. GST)
$22.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $20.00 | $1.00 | - |
| 5 - 9 | $18.41 | $0.921 | $7.95 |
| 10 + | $16.61 | $0.831 | $33.90 |
*price indicative
- RS Stock No.:
- 536-526
- Mfr. Part No.:
- 2145282040
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 21452 | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Number of Contacts | 4 | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 21452 | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Number of Contacts 4 | ||
Housing Material Polybutylene Terephthalate | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- VN
The Molex Micro lock plus terminal position assurance (TPA) retainer is designed to offer reliable connectivity for applications where precision and quality are paramount. This product caters specifically to a 1.25mm pitch requirement, accommodating four circuits effortlessly. Built with high quality PBT resin, it combines durability with functional design to ensure optimal performance in a variety of connector accessory implementations. The TPA mechanism enhances connection reliability, safeguarding against accidental disconnection and ensuring that your applications operate without interruption. With its low halogen composition, this product also supports environmental compliance without compromising on performance.
Designed to maintain a secure connection with enhanced reliability
Crafted from durable PBT resin for longevity and resilience
Supports easy integration into existing applications due to its 1.25mm pitch
Offers environmental compliance for conscientious manufacturing
The low halogen material promotes safety within electronic assemblies
Features a streamlined design that facilitates efficient assembly and disassembly
Maintains performance integrity across temperature variations
Provides peace of mind with its terminal position assurance mechanism
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
