TE Connectivity VAL-U-LOK Series Straight Through Hole PCB Header, 6 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 110 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$8.27

(exc. GST)

$9.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 380 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 100$0.827$8.27-
110 - 200$0.809$8.092%
210 +$0.797$7.973%

*price indicative

Packaging Options:
RS Stock No.:
496-0114
Distrelec Article No.:
304-42-986
Mfr. Part No.:
1586037-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

VAL-U-LOK

Pitch

4.2mm

Current

9A

Number of Contacts

6

Housing Material

Nylon

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

4.2mm

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

No

Voltage

600V

TE Connectivity VAL-U-LOK Double Row Pin Headers


VAL-U-LOK right angle and vertical double row PCB mount pin headers with a 4.2mm centerline and tin plated brass male pin contacts. These VAL-U-LOK pin headers have an easy mate and unmate design with positve latching and have keying to ensure accurate alignment when mating. In addition these VAL-U-LOK pin header connectors are available with pegs (or boardlocks) for alignment on the PCB. The housings of these VAL-U-LOK pin headers are made from UL94V-0 or UL94V-2 rated natural nylon.

Part numbers X-2029171-X have UL94V-0 housings

Part numbers X-1586037-X, X-1586041-X and X-2029170-X have UL94V-2 housings

Part numbers X-1586039-X and X-2029172-X have UL94V-2 housings and mounting pegs

Part numbers X-1586043-X have UL94V-2 housings and screw mounting

Part numbers X-1586038-X and X-1586042-X have UL94V-0 housings

Part numbers X-1586040-X and X-2029173-X have UL94V-0 housings and mounting pegs

Part numbers X-1586044-X have UL94V-0 housings and screw mounting

PCB mount pin header assemblies in both vertical and 90° styles

Thru-hole PCB pin header attachment

2-24 contact positions (even only)

Populated with male contacts

TE Connectivity VAL-U-LOK Series Connector System


Each (Supplied in a Bag)
$0.905
Each (In a Pack of 10)
$0.744
Each (In a Bag of 600)
$0.655
Each (Supplied in a Bag)
$0.842

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy