Molex 21452 Series Straight Through Hole PCB Header, 2 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 536-539
- Mfr. Part No.:
- 2145291000
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$14.49
(exc. GST)
$15.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 275 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $14.49 | $0.145 |
*price indicative
- RS Stock No.:
- 536-539
- Mfr. Part No.:
- 2145291000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 21452 | |
| Pitch | 1.25mm | |
| Housing Material | Copper | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Signal, Wire-to-Board, Wire-to-Wire | |
| Contact Plating | Tin | |
| Termination Type | Crimp | |
| Row Pitch | 1.25mm | |
| Contact Gender | Female | |
| Standards/Approvals | Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 21452 | ||
Pitch 1.25mm | ||
Housing Material Copper | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Signal, Wire-to-Board, Wire-to-Wire | ||
Contact Plating Tin | ||
Termination Type Crimp | ||
Row Pitch 1.25mm | ||
Contact Gender Female | ||
Standards/Approvals Compliant per EU 2015/863 chemSHERPA (xml) IPC 1752A Class D Molex Product Compliance Declaration, Eu RoHS REACH SVHC Low-Halogen, IEC-62474, IPC 1752A Class C | ||
- COO (Country of Origin):
- JP
The Molex Micro lock plus crimp terminal is expertly designed for applications requiring reliable connections in compact spaces. The female terminal boasts a 1.25mm pitch layout, ensuring an efficient design suitable for signal, wire to wire, and wire to board applications. With its robust tin plating, this terminal assures durability and compatibility with AWG 30 26 wire sizes. The device guarantees superior mating cycles, making it a dependable choice for various electronic configurations. Engineered to meet stringent compliance standards, it aligns with environmental regulations, ensuring responsible component usage. This product caters to diverse application needs, including hand crimping and mechanical feeding solutions, thereby enhancing user convenience and operational efficiency.
Designed for reliable wire to board and signal applications
Compact 1.25mm pitch facilitates space efficient designs
Robust tin plating enhances durability and connection integrity
Accommodates a wide range of wire sizes for versatility
Meets stringent environmental compliance standards
Supports multiple application tooling for enhanced convenience
Durability rated for up to 30 mating cycles ensures longevity
Optimised for use with both hand and mechanical crimp tools
Related links
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex 21452 Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
