Phoenix Contact MCV Series Straight Wave Soldering Mount PCB Header, 11 Contact(s), 3.81 mm Pitch, 1 Row

Subtotal (1 pack of 50 units)*

$399.50

(exc. GST)

$439.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$7.99$399.50

*price indicative

RS Stock No.:
270-9347
Mfr. Part No.:
1830680
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Header

Series

MCV

Current

8A

Pitch

3.81mm

Number of Contacts

11

Housing Material

PBT

Number of Rows

1

Orientation

Straight

Connector System

COMBICON MC 1.5

Mount Type

Wave Soldering Mount

Contact Plating

Nickel, Tin Plated

Contact Material

Copper Alloy

Row Pitch

3.81mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.4mm

Contact Gender

Male

Maximum Operating Temperature

100°C

Mating Pin Length

3.4mm

Standards/Approvals

No

Voltage

160V

RoHS Status: Exempt

COO (Country of Origin):
DE
The Phoenix Contact Combicon connector Printed Circuit Board Header enable the user to make multiple electrical connections to a PCB using one connection block or cable. Header have one side designed to be mounted and soldered onto the board with the othe

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy