Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header, 11 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 521-519
- Mfr. Part No.:
- 1809351
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$588.73
(exc. GST)
$647.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $588.73 | $11.775 |
*price indicative
- RS Stock No.:
- 521-519
- Mfr. Part No.:
- 1809351
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | MSTBVA | |
| Product Type | PCB Header | |
| Current | 12A | |
| Pitch | 5.08mm | |
| Number of Contacts | 11 | |
| Housing Material | PBT | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | COMBICON MSTB 2.5 | |
| Mount Type | Wave Soldering Mount | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Row Pitch | 5.08mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CSA, cULus Recognised, VDE | |
| Mating Pin Length | 3.9mm | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series MSTBVA | ||
Product Type PCB Header | ||
Current 12A | ||
Pitch 5.08mm | ||
Number of Contacts 11 | ||
Housing Material PBT | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System COMBICON MSTB 2.5 | ||
Mount Type Wave Soldering Mount | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Row Pitch 5.08mm | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CSA, cULus Recognised, VDE | ||
Mating Pin Length 3.9mm | ||
Voltage 32V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact MSTBVA 2.5/11-G-5.08-LR is a precision-engineered PCB header designed for seamless integration in various electronic applications. This versatile connector accommodates different connection technologies, offering a reliable solution for a range of device designs. Its robust construction and intuitive locking mechanism enhance user experience, while the compact dimensions ensure efficient space utilisation on PCBs. Manufactured with WEEE/RoHS compliance, it guarantees both safety and environmental friendliness. With a nominal current of 12 A and rated voltage compatibility up to 320 V, this product is ideal for demanding environments. Whether used in industrial automation or other electronic systems, this PCB header promises outstanding connectivity and long-lasting performance.
Compatible with multiple connection technologies for design flexibility
Intuitive Lock-and-Release mechanism for effortless operation
Optimised for multi-row configurations, enhancing PCB layout options
Constructed with high stability for reliable plug-in connections
Designed for easy wave soldering, ensuring efficient installation
Incorporates a standard pin layout for consistent connectivity
Built to endure various environmental conditions, maintaining durability
Robust housing material provides added protection in demanding applications
Related links
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Straight Wave Soldering Mount PCB Header 5.08 mm Pitch Shrouded
